text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4403 APM PBFREE

Transistor GP BJT PNP 40V 600mA 3-Pin TO-92 Ammo Pack - Ammo Pack

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N4403 APM PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 0.95V
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
88,000
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$1,050.00
USD
Quantity
Unit Price
2,000
$0.179
4,000
$0.176
6,000
$0.175
8,000
$0.174
10,000+
$0.171
Product Variant Information section