text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP107

TIP107 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2618
Product Specification Section
STMicroelectronics TIP107 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The TIP107 is a silicon Epitaxial-Base PNP power transistor in monolithic Darlington configuration mounted in TO-220 plastic package. It is intented for use in power linear and switching applications.

Features:

  • Integrated antiparallel collector-emitter diode
  • hFE Classification

Applications:

  • Linear and switching industrial equipment
  • Audio power amplifier
  • General power switching
  • DC-AC Converter
  • Easy driver for low voltage DC motor
Pricing Section
Global Stock:
5,279
USA:
5,279
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24