text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP107

TIP107 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
STMicroelectronics TIP107 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The TIP107 is a silicon Epitaxial-Base PNP power transistor in monolithic Darlington configuration mounted in TO-220 plastic package. It is intented for use in power linear and switching applications.

Features:

  • Integrated antiparallel collector-emitter diode
  • hFE Classification

Applications:

  • Linear and switching industrial equipment
  • Audio power amplifier
  • General power switching
  • DC-AC Converter
  • Easy driver for low voltage DC motor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.50
USD
Quantity
Unit Price
100
$0.25
250
$0.245
1,000
$0.235
6,250+
$0.225
Product Variant Information section