Manufacturer Part #
IGW40N120H3FKSA1
IGW40N120H Series 1200 V 40 A Through Hole High speed IGBT - PG-TO247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IGW40N120H3FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
09/07/2022 Details and Download
Part Status:
Active
Active
Infineon IGW40N120H3FKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 483W |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 290ns |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
240
$3.05
480
$3.02
720
$3.01
1,200
$2.99
2,400+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole