text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ112

MMBF Series N-Channel 35 V 5 mA SMT Low Noise Amplifier - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2436
Product Specification Section
onsemi MMBFJ112 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -35V
Drain Current: 5mA
Drain-to-Source Voltage [Vdss]: 35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBFJ112 is a N-Channel Switch is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Operating and Storage Temperature Ranges from -55°C to 150°C.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.00
USD
Quantity
Unit Price
3,000
$0.0715
6,000
$0.0702
9,000
$0.0695
12,000
$0.069
15,000+
$0.0674