text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ113

MMBFJ113 Series 35 V 2 mA Surface Mount N-Channel Switch - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2520
Product Specification Section
onsemi MMBFJ113 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Drain Current: 2mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBFJ113 is a N-channel switch, designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,212.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0984