text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB017N10N5LFATMA1

IPB017 Series 100 V 180A 313W N-Channel Surface Mount MOSFET TO263-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Infineon Technologies IPB017N10N5LFATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.7mΩ
Rated Power Dissipation: 313W
Qg Gate Charge: 195nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 256A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 128ns
Rise Time: 28ns
Fall Time: 82ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.3V
Technology: OptiMOS
Input Capacitance: 650pF
Series: OptiMOS 5
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,560.00
USD
Quantity
Unit Price
1,000+
$6.56
Product Variant Information section