text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW65R019C7FKSA1

IPW65R019C7 Series 650 V 75 A CoolMOS™ C7 Power Transistor - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Infineon Technologies IPW65R019C7FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 446W
Qg Gate Charge: 215nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 75A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 106ns
Rise Time: 27ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 9900pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
240
Multiple Of:
30
Total
$7,948.80
USD
Quantity
Unit Price
240+
$33.12
Product Variant Information section