text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-22901202E0600

LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 90 CRI min 654 lm Typ

Product Specification Section
Lumileds L2C5-22901202E0600 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 2200K
Typical Flux: 654lm
Efficacy-Typ: 95lm/W
Viewing Angle: 115°
Forward (Drive) Current: 400mA
Test Current: 200mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.80
USD
Quantity
Unit Price
10
$2.28
30
$2.24
75
$2.22
200
$2.19
400+
$2.13