Manufacturer Part #
L2C5-22901202E0600
LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 90 CRI min 654 lm Typ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Lumileds L2C5-22901202E0600 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | LUXEON CoB (Gen 3) |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 2200K |
| Typical Flux: | 654lm |
| Efficacy-Typ: | 95lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 400mA |
| Test Current: | 200mA |
| Forward Voltage: | 34.5V |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$2.36
200
$2.33
300+
$2.30
Product Variant Information section