text.skipToContent text.skipToNavigation

Manufacturer Part #

C16871_DAISY-7X1-W

Daisy range 7x1

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C16871_DAISY-7X1-W - Technical Attributes
Attributes Table
No of LEDs: 7
Radiation Pattern: Symmetrical
Beam Type: Wide
Beam Angle: 50°
Lens Shape: Rectangular
Color: Clear
Dimension: H  20.3mm x L  279.5mm x W  39.6mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
312
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$449.28
USD
Quantity
Unit Price
24
$1.49
72
$1.47
120
$1.46
240
$1.44
480+
$1.42
Product Variant Information section