Manufacturer Part #
C16871_DAISY-7X1-W
Daisy range 7x1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
LEDiL C16871_DAISY-7X1-W - Technical Attributes
Attributes Table
| No of LEDs: | 7 |
| Radiation Pattern: | Symmetrical |
| Beam Type: | Wide |
| Beam Angle: | 50° |
| Lens Shape: | Rectangular |
| Color: | Clear |
| Dimension: | H 20.3mm x L 279.5mm x W 39.6mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
768
USA:
768
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
24
$1.42
72
$1.40
120
$1.38
240
$1.37
480+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Screw Mount