text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM1602GV00048T-I/U5B

PIC32CM16 Family 16 kB Flash 2 kB RAM 48MHz SMT 32-Bit Microcontroller - VQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CM1602GV00048T-I/U5B - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,300.00
USD
Quantity
Unit Price
4,000+
$0.825
Product Variant Information section