STM32F103RET6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103RET6

STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F103RET6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 51
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx16-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32F103RET6 high-density performance line microcontroller incorporates the high performance ARM® Cortex® -M3 32-bit RISC core operating at a 72 MHz frequency.

It includes 512 Kbytes of Flash memory, 64 Kbytes of SRAM, three 12-bit ADCs, two 12-bit DAC, four general purpose 16-bit timers, two I2Cs, three SPIs, two I2Ss, an USB, a CAN and five USARTs.

Features:

  • ARM® 32-bit Cortex®-M3 CPU Core
  • 512 Kbytes of Flash memory and 64 Kbytes of SRAM
  • 3 x 12-bit, 1 µs A/D converters
  • 2 × 12-bit D/A converters
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • Serial wire debug (SWD) & JTAG interfaces
  • 2 watchdog timers
  • Up to 13 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® package
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
160
Total
$5,030.40
USD
Quantity
Unit Price
160+
$5.24
Product Variant Information section