text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103C8T6

STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F103C8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(10-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The STM32F103C8T6 is a medium-density performance line family microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • Single-cycle multiplication and hardware division
  • 64 or 128 Kbytes of Flash memory
  • 20 Kbytes of SRAM
  • Sleep, Stop and Standby modes
  • VBAT supply for RTC and backup registers
  • 7-channel DMA controller
  • Serial wire debug (SWD) & JTAG interfaces
  • CRC calculation unit, 96-bit unique ID
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$5,085.00
USD
Quantity
Unit Price
10
$3.59
25
$3.53
40
$3.50
100
$3.45
150+
$3.39
Product Variant Information section