Référence fabricant
STM32F207VCT6
STM32F Series 256 KB Flash 132 KB RAM SMT 32-Bit Microcontroller - LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :90 par Tray Style d'emballage :LQFP-100 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2327 | ||||||||||
Product Specification Section
STMicroelectronics STM32F207VCT6 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
N/A
Code HTS:
N/A
ECCN:
3A991.a.2
Cet article peut être assujetti à des contrôles de licence d’exportation.
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
STMicroelectronics STM32F207VCT6 - Caractéristiques techniques
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 132kB |
| Speed: | 120MHz |
| No of I/O Lines: | 51 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| Peripherals: | CAN/Ethernet/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/USB/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 3(16-chx12-bit) |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Style d'emballage : | LQFP-100 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The STM32F207VCT6 is a part of STM32 Series ARM-based 32-bit Microcontroller with 150 DMIPs, up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a 100-LQFP Package.
The STM32F20x family is based on the high-performance ARM® Cortex™-M3 32-bit RISC core operating at a frequency of up to 120 MHz. The family incorporates high-speed embedded memories (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
Features:
- Core: ARM 32-bit Cortex™-M3 CPU with Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution performance from Flash memory, frequency up to 120 MHz, memory protection unit, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- Memories
- Up to 1 Mbyte of Flash memory
- 512 bytes of OTP memory
- Up to 128 + 4 Kbytes of SRAM
- Flexible static memory controller that
- supports Compact Flash, SRAM, PSRAM NOR and NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- From 1.65 to 3.6 V application supply and I/Os
- POR, PDR, PVD and BOR
- 4 to 26 MHz crystal oscillator
- Internal 16 MHz factory-trimmed RC (1% accuracy at 25 °C)
- 32 kHz oscillator for RTC with calibration
- Internal 32 kHz RC with calibration
- Low power
- Sleep, Stop and Standby modes
- VBAT supply for RTC, 20 × 32 bit backup
- registers, and optional 4 KB backup SRAM
- 3 × 12-bit, 0.5 μs A/D converters
- up to 24 channels
- up to 6 MSPS in triple interleaved mode
- Debug mode
- Serial wire debug (SWD) & JTAG interfaces
- Cortex-M3 Embedded Trace Macrocell™
- 8- to 14-bit parallel camera interface: up to 48 Mbyte/s
- CRC calculation unit
- 96-bit unique ID
- Analog true random number generator
Applications:
- Motor drive and application control
- Medical equipment
- Industrial applications: PLC, inverters, circuit breakers
- Printers, and scanners
- Alarm systems, video intercom, and HVAC
Pricing Section
Stock global :
460
États-Unis:
460
Sur commande :
0
Délai d'usine :
20 Semaines
Quantité
Prix unitaire
4
$5.81
15
$5.74
25
$5.72
50
$5.68
100+
$5.61
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
90 par Tray
Style d'emballage :
LQFP-100
Méthode de montage :
Surface Mount