text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3012M

DIP6 Through Hole 1 Channel 250 V 4170 Vrms Random Phase Triac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
onsemi MOC3012M - Technical Attributes
Attributes Table
No of Channels: 1
Off-State Voltage [Vdrm]: 250V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The MOC301XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000
$0.26
15,000+
$0.255
Product Variant Information section