text.skipToContent text.skipToNavigation

Référence fabricant

MOC3012M

DIP6 Through Hole 1 Channel 250 V 4170 Vrms Random Phase Triac Optoisolator

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2313
Product Specification Section
onsemi MOC3012M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Off-State Voltage [Vdrm]: 250V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications
Fairchild Semiconductor is a global leader in the design and production of optoelectronics products, offering a broad range of package platforms, incorporating various combinations of input and output configurations. 

Fairchild offers simple function optocouplers for low-bandwidth/general switching applications, high performance optocouplers for high bandwidth/high-gain applications, high-voltage optocoupler for AC load switching applications, and other complex functions that provide unique performance characteristics. 

The MOC301XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

The MOC3012M is a 6-Pin DIP 250V random phase triac driver output optocoupler.  It’s a single channel optocoupler with a maximum operating temperature of 85 degrees Celsius.  The MOC3012M has a high isolation voltage of 5300 Vrms.  This coupler has a maximum input current of 60 mA.

The MOC3012M can be used in an array of isolation applications such as: Industrial controls, traffic lights, vending machines, motor control, incandescent lamp dimmers, and lamp ballasts.

Pricing Section
Stock global :
800
États-Unis:
800
Sur commande :
0
Stock d'usine :Stock d'usine :
353 000
Délai d'usine :
10 Semaines
Commande minimale :
800
Multiples de :
1000
Total 
148,80 $
USD
Quantité
Prix unitaire
1 000
$0.186
3 000
$0.182
4 000
$0.181
10 000
$0.178
15 000+
$0.175
Product Variant Information section