text.skipToContent text.skipToNavigation

Manufacturer Part #

VO2223

VO2223 Series Single Channel 2.5 V 5300 Vrms Power Phototriac - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO2223 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 2.5V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

Vishay’s large portfolio of optocouplers includes devices with phototransistor, phototriac, or photodarlington outputs in a range of through-hole and surface-mount package types. Highlights include devices with maximum + 110 °C operating temperature, switching speeds up to 10 MBd, and devices designed to serve as IGBT and MOSFET drivers. Vishay optocouplers are certified by key international safety regulatory agencies.
 
The VO2223 is an optically couple phototriac driving a power triac in a DIP-8 package. It provides a 5300 V of input to output isolation.

VO2223 is part of Phototriac family with Single Channel 2.5 V 5300 Vrms Power Phototriac - DIP-8. This device is lead free.

Features:

  • Maximum trigger current (IFT): 10 mA
  • Isolation test voltage 5300 VRMS
  • Peak off-state voltage 600 V
  • Load current 1 ARMS
  • dV/dt of 210 V/μs
  • DIP-8 package
  • Pure tin leads
  • Compliant to RoHS directive 2002/95/EC

Aplications:

  • Household appliances
  • AC motor drives
  • Solenoid and valve controls
  • Temperature (HVAC) and lighting controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,810.00
USD
Quantity
Unit Price
2,000+
$0.905
Product Variant Information section