text.skipToContent text.skipToNavigation

Référence fabricant

VO2223A

VO2223A Series Single Channel 1.7 V 5300 Vrms Power Phototriac - DIP-8

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay VO2223A - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 1.7V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

Vishay’s large portfolio of optocouplers includes devices with phototransistor, phototriac, or photodarlington outputs in a range of through-hole and surface-mount package types. Highlights include devices with maximum + 110 °C operating temperature, switching speeds up to 10 MBd, and devices designed to serve as IGBT and MOSFET drivers. Vishay optocouplers are certified by key international safety regulatory agencies.

The VO2223A is an optically couple phototriac driving a power triac in a DIP-8 package. It provides a 5300 V of input to output isolation.

VO2223A is part of Phototriac family with Single Channel 1.7 V 5300 Vrms Power Phototriac - DIP-8. This device is lead free.

Features:

  • Maximum trigger current (IFT): 10 mA
  • Isolation test voltage 5300 VRMS
  • Peak off-state voltage 600 V
  • Load current 1 ARMS
  • dV/dt of 210 V/µs
  • DIP-8 package
  • Pure tin leads
  • Compliant to RoHS directive 2002/95/EC

Aplications:

  • Household appliances
  • AC motor drives
  • Solenoid and valve controls
  • Temperature (HVAC) and lighting controls

To learn more about the V0222 series product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
1 630,00 $
USD
Quantité
Prix unitaire
2 000
$0.815
4 000+
$0.795
Product Variant Information section