text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9P-02B

ZED-F9P series, Multi-band RTK Technology , High Precision GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
u-blox ZED-F9P-02B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Data Rate: 921.6kbps
Frequency Range: 1575MHz to 12276MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
u-blox F9 high precision GNSS module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$35,845.00
USD
Quantity
Unit Price
250+
$143.38
Product Variant Information section