text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9P-04B

ZED-F9P Series 3.6 V 159 dBm Surface Mount U-Blox F9 High Precision GNSS Module

Product Specification Section
u-blox ZED-F9P-04B - Technical Attributes
Attributes Table
No. of Channels: 184
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 90mA
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Frequency Range: 1207.14MHz to 1602MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox F9 high precision GNSS module
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$160.11
USD
Quantity
Unit Price
1
$160.11
5
$157.73
20
$155.68
50
$154.32
125+
$152.96