text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9T-00B

Multi-band GNSS Receiver with Nanosecond-level Timing Accuracy

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2626
Product Specification Section
u-blox ZED-F9T-00B - Technical Attributes
Attributes Table
Sensitivity: -166dBm
Supply Voltage: 2.7V to 3.6V
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$30,305.00
USD
Quantity
Unit Price
250+
$121.22