text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-56V-POE-NAM-1

Single Port Power over Ethernet Transformer with NAM Power Cord (1 Pk) *

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech PS-56V-POE-NAM-1 - Technical Attributes
Attributes Table
Type: Module
Output Power: 27dBm
Frequency: 915MHz
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$127.55
USD
Quantity
Unit Price
1
$127.55
3
$125.71
5
$124.87
15
$123.07
25+
$121.48
Product Variant Information section