text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF7002-DK

NPM2100 Evaluation kit

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Nordic Semiconductor NRF7002-DK - Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: nRF7002
Frequency: 2.4 GHz
Mounting Method: Screw Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$52.50
USD
Quantity
Unit Price
1
$52.50
4
$51.77
15
$51.09
25
$50.82
50+
$50.00
Product Variant Information section