Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Activez la détection optique multimodale de la force avec l’inter...
La série IR OSLON® Black Series d’ams OSRAM est composée d’émette...
Infineon features an extensive group of MOSFETs, power modules, g...
ams OSRAM features their TSL2591 Ambient Light Sensor, which prov...
Infineon features an extensive lineup of advanced solid state iso...
Vishay’s portfolio covers a wide range of solutions for on-board ...
The STHS34PF80 by STMicroelectronics is an uncooled, factory-cali...
The cost-optimized MxL86110 & MxL86111 Ethernet PHY Transceivers ...
Kingbright’s APFA2507 Bi-Color series is their newest super low-p...
Kingbright provides a comprehensive selection of high temperature...
The Inolux IN-PI55TAT is a 5.0*5.0*1.6mm RGB LED with integrated ...
Emphasize space saving qualities with Lumex's QuasarBrite® 0404 R...
With their low profile, LITEON TopView Single Color Chip LEDs are...
A variety of package sizes and color available with the Dialight ...
Available in four colors, the Lumex SML-LXIL0603 are Narrow-Beam ...
This full range of Lite-On LEDs are available in sizes and specia...
Slimmer footprint, efficient design and reliability. The Lumex Su...
The ams AS7341 11-Channel Spectral Color Sensor - All you need to...
The ON Semiconductor NCID9211 ceramic digital isolator is a galva...
The SMD-LX5050RGB-TR by Lumex features a low profile, low drive c...
Panasonic’s Laser Type Particulate Matter Sensor is comprised of ...