text.skipToContent text.skipToNavigation

Manufacturer Part #

021801.6MXEP

218 Series Time Lag 250 V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 021801.6MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.6A
Resistance: 336Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 23.35A
Dimension: L  20mm x D  5mm
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$215.00
USD
Quantity
Unit Price
100
$0.215
3,000
$0.21
10,000
$0.205
15,000+
$0.20
Product Variant Information section