text.skipToContent text.skipToNavigation

Manufacturer Part #

03500417TXN

ATO FUSEHO-HORIZONTAL CONTACTS PACKED 10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Littelfuse 03500417TXN - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Current Rating: 15A
Termination Style: Quick Connect
Dimension: L  19.1mm x W  5.1mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,183.00
USD
Quantity
Unit Price
10
$11.83
200
$11.76
300+
$11.69
Product Variant Information section