text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ13CA-E3/61

400 W DO-214AC 13 V Bi Directional SMT Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2531
Product Specification Section
Vishay SMAJ13CA-E3/61 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Bi-Directional
Peak Output Current: 18.6A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 13V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 15.9V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMAJ13CA-E3/61 is a part of SMAJ series TVS diodes. It has an operating temperature ranging from -55° C to +150° C and it comes in DO-214AC packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate: 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication.

View the complete SMAJ series TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
3600
Multiples de :
1800
Total 
182,16 $
USD
Quantité
Prix unitaire
1 800
$0.0506
5 400
$0.0494
9 000
$0.0488
36 000
$0.0473
54 000+
$0.0463
Product Variant Information section