text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ150CA

SMAJ Series 243 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse SMAJ150CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 1.6A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1A
Standoff Voltage: 150V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 900pF
Breakdown Voltage-Max: 185V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.50
USD
Quantity
Unit Price
5,000
$0.0597
10,000
$0.0587
15,000
$0.0582
25,000
$0.0575
50,000+
$0.056
Product Variant Information section