text.skipToContent text.skipToNavigation

Manufacturer Part #

EPP-100-12

Single-OUT 12V 6.3A ,AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPP-100-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 102W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.16
USD
Quantity
Unit Price
1
$44.16
3
$43.43
4
$43.24
10
$42.65
15+
$42.06
Product Variant Information section