text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-13.560MHZ-18-D2Y-T

ABM8G Series 13.56 MHz 10 pF ±20 ppm -40 to +85 °C Ultra Mini Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Abracon ABM8G-13.560MHZ-18-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 13.56MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
2,000
$0.116
3,000
$0.115
5,000+
$0.112
Product Variant Information section