Référence fabricant
ASFL1-100.000MHZ-EC-T
ASFL1 Series 100 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Abracon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Abracon ASFL1-100.000MHZ-EC-T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Abracon ASFL1-100.000MHZ-EC-T - Caractéristiques techniques
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 5mm x W 3.2mm x H 1.3mm |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ASFL1 series is a 3.3 volt surface mount oscillator, this compact 5.0 X 3.2 X 1.2 mm has a low current consumption. Frequencies available range from 312.000 KHz to 125.000 MHz. Standard frequency stabilty is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.
This oscillator is HCMOS/TTL compatible, designed with ACMOS logic with driving capability of TTL and HCMOS loads while maintaining logic HIGH of the HCMOS.
The ASFL1 series is only available in surface mount.
The ASFL1-100.000MHZ-EC-T, is a low profile 100.000 MHz surface mount oscillator, with a supply voltage of 3.3 volts and frequency stability of 50 PPMEmballages disponibles
Qté d'emballage(s) :
1000 par Reel
Méthode de montage :
Surface Mount