Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Pourvus d’une anode en aluminium, d’une cathode en aluminium et d’une feuille séparatrice infusée par électrolyte, les condensateurs en polymères organiques d’aluminium ont un plus faible ESL, un plus faible ESR et une plus grande capacitance. En raison de leurs traits caractéristiques, ils sont utilisés dans des applications tels que les équipements automobiles, les écrans LCD et les équipements électroniques portables. Vous recherchez des condensateurs de grande qualité ? Faites votre choix parmi les contenants métalliques radiaux, les contenants métalliques SMD et les condensateurs à puce solide en polymères d’aluminium, disponibles dans de grandes marques uniquement chez Future Electronics.
Les condensateurs en polymère organique en aluminium Eaton EHCSA ...
Les condensateurs électrolytiques hybrides polymères conducteurs ...
Découvrez les composants passifs et électromécaniques de Panasoni...
A polymer capacitor is a type of electrolytic capacitor with a solid electrolyte rather than a liquid electrolyte. An aluminum organic polymer capacitor contains a cathode made of aluminum, a separator sheet impregnated with electrolyte and an anode made of aluminum. Because polymer capacitors have low ESL, low ESR and large capacitance, they offer an excellent response to a change in the load and are therefore able to support a change in the load in integrated circuits.
There are many different kinds of aluminum organic polymer capacitors. At Future Electronics we stock many of the most common types categorized by rated voltage, type, capacitance, packaging type and case size / dimension. The parametric filters on our website can help refine your search results depending on the required specifications.
The most common values for capacitance are 100 µF, 220 µF and 330 µF. We also carry aluminum organic polymer capacitors with capacitance up to 2200 µF. The rated voltage can be between 2 V and 63 V, with the most common capacitors having a rated voltage of 6.3 V, 10 V or 16 V.
Future Electronics has a full aluminum organic polymer capacitor selection from several manufacturers that can be used as conductive polymer capacitors or solid polymer capacitors. Simply choose from the aluminum organic polymer capacitor technical attributes below and your search results will quickly be narrowed in order to match your specific aluminum organic polymer capacitor application needs.
If you have a preferred brand, we deal with several manufacturers such as Cornell Dubilier, Murata, Nichicon, Rubycon or United Chemicon, among others. You can easily refine your aluminum organic polymer capacitor product search results by clicking your preferred aluminum organic polymer capacitor brand below from our list of manufacturers.
Aluminum organic polymer capacitors can be found in a wide array of applications including:
When you are looking for the right aluminum organic polymer capacitors, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Type (Metal Can Radial, Metal Can SMD or Solid Chip), Capacitance (4.7 µF, 100 µF, 220 µF, …) and Rated Voltage (from 2 V to 63 V) to name a few. You will be able to find the right solid polymer capacitor or conductive polymer capacitor.
Aluminum Organic Polymer Capacitors in Production Ready Packaging or R&D Quantities
If the quantity of aluminum organic polymer capacitors that you require is less than a full reel, we offer customers many of our aluminum organic polymer capacitor products in tube, tray or individual quantities that will help you avoid unneeded surplus.
In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.