text.skipToContent text.skipToNavigation

Manufacturer Part #

1857724-4

Preloaded 1.8H Shield Finger 1810 Gold Flash over Nickel Spring Finger

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1857724-4 is a Gold Flash over Nickel (50) Contact Finish Preloaded Spring Finger.

Spring Fingers provides highly reliable connection in many applications such as shielding, cconnection to vibration motors, antennas, speakers and microphones. Our large portfolio contains products with several mating heights and plating variants.

Features:

  • Product Type = Spring Finger
  • Application Use Range (mm [in]) = 1 – 1.6 [0.039 – 0.063]
  • Type = Special
  • Uncompressed Height (mm [in]) = 1.8 [0.071]
  • Width (mm [in]) = 0.95 [0.037]
  • Preloaded = Yes
  • Contact Finish = Gold Flash over Nickel (50)
  • Packaging Method = Tape & Reel
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
42000
Multiple Of:
42000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,610.00
USD
Quantity
Unit Price
42,000+
$0.205
Product Variant Information section