Référence fabricant
2337822-1
100 MHz 350 uH 1.5 kV 10/100 Single Port Discrete Ethernet Magnetic
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :750 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 2337822-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description: RJ45 MAGNETIC JACKSGeneral Description of ChangesThe listed part numbers will be transferred from one building to another building in Dongguan City, China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location change
Statut du produit:
TE Connectivity 2337822-1 - Caractéristiques techniques
| Type: | RJ-45 |
| Style: | Standard Jack |
| No of Positions: | 8 |
| Shielding: | Yes |
| Color: | Black |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Industrial discrete magnetics products from TE Connectivity (TE) provide flexibility to designers of equipment that includes embedded Ethernet interfaces, enabling them to realize improved transmission characteristics and meet over-voltage requirements.
APPLICATIONS
• Programmable logic controllers
• I/O modules
• Servo drives
• Industrial PCs
• Other industrial equipment
FEATURES
• 1,500V ACrms dielectric withstanding
• Supports voltage- or current-mode applications
• Three-wire choke for Power-over-Ethernet interfaces
• Compatible with reflow soldering profiles at 260°C
• Supplied in surface-mount and optional through-hole packages
Emballages disponibles
Qté d'emballage(s) :
750 par Reel
Méthode de montage :
Surface Mount