text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5102159-0

AMP-LATCH 50 Position Through-Hole Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5102159-0 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 1-5102159-0 is a AMP-LATCH 50 Position Through-Hole Dual Row Right Angle Pin Header

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Standard
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • Preloaded = Yes
  • Contact Plating, Mating Area, Material = Gold (15), Gold Flash over Palladium Nickel
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze
  • Header Type = Universal Ejection Pin Headers
  • Number of Positions = 50
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]

View the Complete AMP-LATCH Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$847.20
USD
Quantity
Unit Price
10
$3.66
25
$3.62
75
$3.56
150
$3.53
400+
$3.44
Product Variant Information section