text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV782IST

TSV782 Series 5.5 V 30 MHz General Purpose Dual Operational Amplifier - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
STMicroelectronics TSV782IST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 20V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 30MHz
Average Bias Current-Max: 2pA
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 3.3mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 133dB
Phase Margin: 47°
Low Noise: 7nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.76
USD
Quantity
Unit Price
1
$0.755
15
$0.71
75
$0.685
300
$0.66
1,500+
$0.63
Product Variant Information section