Manufacturer Part #
RS2D-E3/52T
RS2D Series 200 V 50 A Surface Mount Fast Recovery Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RS2D-E3/52T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RS2D-E3/52T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 50A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
750
$0.0703
2,250
$0.0684
3,750
$0.0676
15,000
$0.0653
22,500+
$0.0638
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount