text.skipToContent text.skipToNavigation

Manufacturer Part #

STP315N10F7

N-Channel 100 V 2.7 mOhm Flange Mount STripFET F7 Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
STMicroelectronics STP315N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.7mΩ
Rated Power Dissipation: 315W
Qg Gate Charge: 180nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 62ns
Turn-off Delay Time: 148ns
Rise Time: 108ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 12800pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$130.50
USD
Quantity
Unit Price
50
$2.61
200
$2.57
500
$2.54
1,250
$2.52
2,000+
$2.48
Product Variant Information section