text.skipToContent text.skipToNavigation

Manufacturer Part #

SY55857LKG

SY55857L Series 3.3 V 2.5 Gbps ANY INPUT-to-LVPECL Dual Translator - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY55857LKG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: TTL/CMOS
Output Type: LVPECL
Operating Frequency-Max: 2.5GHz
Data Rate: 2.5Gbps
Supply Voltage: 3V to 3.6V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The SY55857LKG is a part of SY55857L series fully differential, high-speed dual translator optimized to accept any logic standard from single-ended TTL/CMOS to differential LVDS, HSTL, or CML and translate it to LVPECL. Operating temperature ranges from -40 °C to 85 °C and its available in 10 LEAD MSOP (K10-1) packages.

Features:

  • Input accepts virtually all logic standards
    • Single-ended: SSTL, TTL, CMOS
    • Differential: LVDS, HSTL, CML
  • Guaranteed AC parameters over temperature:
    • fMAX > 2.5 Gbps (2.5 GHz toggle)
    • tr / tf < 200 ps
    • Within-device skew < 50 ps
    • Propagation delay < 400 ps
  • Low power: 46 mW/channe l (typ)
  • 3.0 V to 3.6 V power supply
  • 100K LVPECL outputs
  • Flow-through pinout and fully differential design
  • Two channels in a 10-pin (3mm x 3mm) MSOP package

Applications:

  • High-speed logic
  • Data communications systems
  • Wireless communications systems
  • Telecom systems

 View the SY55 Series of Differential Translator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,276.00
USD
Quantity
Unit Price
4
$6.54
20
$6.46
50
$6.42
125
$6.38
300+
$6.29
Product Variant Information section