text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58011UMG-TR

SY58011U Series 7 GHz 1:2 CML Fanout Buffer/Translator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58011UMG-TR - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVPECL
Output Type: CML
Operating Frequency-Max: 7GHz
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,780.00
USD
Quantity
Unit Price
1,000+
$6.78
Product Variant Information section