text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0721-111F

568 Series Red Green 140° Diffused 5.6 mcd 2 / 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0721-111F - Technical Attributes
Attributes Table
No of LEDs: 8
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 5.6mcd/5.6mcd
Viewing Angle: 140°
Wavelength: 630nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  12.7mm x L  18.44mm x W  5.08mm
Mounting Method: Through Hole
Features & Applications

The 568-0721-111F is a standard  quad red/green color right angle circuit board indicator with rectangular untinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 1.91mm (0.075”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.949 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
335
Multiple Of:
5
Total
$726.95
USD
Quantity
Unit Price
10
$2.31
25
$2.28
50
$2.25
125
$2.22
250+
$2.17
Product Variant Information section