text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150TGKT

Green 3.2 x 1.6 x 1.1 mm 130° 150 mcd 3.2 V Water Clear LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
LITEON LTST-C150TGKT - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 130°
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.0575
6,000
$0.0564
9,000
$0.0558
12,000+
$0.055
Product Variant Information section