text.skipToContent text.skipToNavigation

Manufacturer Part #

1-644752-0

MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-644752-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 1-644752-0 is the MTA-156 series having 10 Positions in Through-Hole Single Row Straight Wire to Board Header .

Product Features:

  • Header
  • 10 Positions
  • Connector Style = Plug
  • Contact Type = Pin
  • MTA-156 Product Line
  • Header Connector type Product
  • .96 mm [0.156 in] Centreline
  • Wire to Board Is the Application use
  • Applies to PCB

View the 1-644752 series of Board Header 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
1
$0.45
75
$0.435
200
$0.43
750
$0.415
2,000+
$0.395
Product Variant Information section