text.skipToContent text.skipToNavigation

Manufacturer Part #

0160002.MR

FUSE/HLDR 250V SMF TL NANO2 ROHS 2A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse 0160002.MR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Dimension: L  10.9mm x W  4.8mm
Pricing Section
Global Stock:
1,000
Germany:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,040.00
USD
Quantity
Unit Price
1,000+
$2.04
Product Variant Information section