text.skipToContent text.skipToNavigation

Référence fabricant

SP4-L2-DC5V

SP Series 10 A 4PDT 5 VDC Socket Mount Polarized 2 Coil Latching Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry SP4-L2-DC5V - Caractéristiques techniques
Attributes Table
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Termination Style: Quick Connect
Méthode de montage : Socket Mount
Fonctionnalités et applications

The SP series relay was introduced as a high-sensitivity power relay to provide nominal operating power of 300 mW and minimum operating power of 150 mW (single side stable and 2 coil latching types).

Sensitivity the advantage of the 4-gap balanced armature mechanism, S relays have met a number of relay needs and earned a reputation for the characteristics that they provide With the nominal switching capacity for the 2 Form C at 15 A, and for the 4 Form C at 10 A

High-capacity switching is possible with small input. Moreover, taking full advantage of the excellence of the 4-gap balanced armature mechanism, we have realized a small, slim form factor that also has superior resistance to vibration and shock

Features:

  • Small slim form factor
  • High Sensitivity
  • High reliability and long life
  • Latching types also available
  • Strong resistance to vibration and shock

Applications:

  • Power remote monitoring control panels
  • Power control for high-end business and industrial equipment
  • Power supplies used in computers and other equipment

View the SP series of compact power relays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
36 Semaines
Commande minimale :
10
Multiples de :
10
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
296,00 $
USD
Quantité
Prix unitaire
1
$30.23
3
$29.80
5
$29.60
15
$29.17
25+
$28.79
Product Variant Information section