Manufacturer Part #
WCLA2012V1-560-R
Auto Chip IND 2.30*1.70*1.50mm 56nH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton WCLA2012V1-560-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton WCLA2012V1-560-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 56nH |
| Tolerance (%): | ±5% |
| DC Resistance: | 340mΩ |
| Shielding: | No |
| Test Frequency: | 200MHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2.3mm x W 1.7mm x H 1.52mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
12,000
$0.114
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount