text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV620ILT

TSV620 Series 5.5 V 420 kHz Rail-to-Rail Single Operational Amplifier - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV620ILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.11V/µs
Input Offset Voltage-Max: 4mV
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The TSV620ILT is a single low power rail-to-rail input and output CMOS operational amplifiers it operating voltage ranges from 1.5 to 5.5 V.

Features:

  • Low supply voltage: 1.5 V–5.5 V
  • Rail-to-rail input and output
  • Low input offset voltage: 800 μV max (A version)
  • Low power consumption: 29 μA typ
  • Low power shutdown mode: 5nA typ (TSV620)
  • Gain bandwidth product: 420 kHz typ
  • Unity gain stability
  • Micropackages: SC70-5/6, SOT23-5/6
  • Low input bias current: 1 pA typ
  • Extended temperature range: -40 to +125° C
  • 4 kV HBM

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section