Manufacturer Part #
RCLAMP2402B.TCT
RCLAMP Series 55 V 0.6 pF SMT Ultra-Low Capacitance TVS Diode Array - SC-75
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-75 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP2402B.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wafer Size Change
12/12/2022 Details and Download
Part Status:
Active
Active
Semtech RCLAMP2402B.TCT - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 55V |
| Breakdown Voltage-Max: | 26.7V |
| Standoff Voltage: | 24V |
| Capacitance: | 0.6pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SC-75 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount